Anaren D50AA20Z4 technical specifications.
| Frequency | 2.3GHz |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren D50AA20Z4 to view detailed technical specifications.
No datasheet is available for this part.