
Bi-directional RF coupler designed for 0.7GHz to 1GHz operation. Features 19.7dB coupling with 21.41dB return loss and 0.22dB insertion loss. Housed in a 0805 (2012 metric) CSMD package with SMD/SMT termination. Operates across a -55°C to 85°C temperature range, supporting up to 2W max power dissipation. Supplied on tape and reel, this RoHS compliant component is ideal for RF and wireless applications.
Sign in to ask questions about the Anaren DC0710J5020AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren DC0710J5020AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 700MHz |
| Insertion Loss | 0.22dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 21.41dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC0710J5020AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
