The DC1417J5005AHF is a directional RF coupler with a frequency range of 1.4 to 1.7GHz and an impedance of 50Ω. It has a maximum insertion loss of 0.55 and a typical coupling of 5.1. The coupler is classified as an IC and has a minimum directivity of 20. It operates within a temperature range of -55 to 85 degrees Celsius and is available in a 6-pin 0805 SMD package.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Frequency Range | 1.4 to 1.7GHz |
| Frequency Sensitivity | 0.3dB |
| Module/IC Classification | IC |
| Maximum Insertion Loss | 0.55dB |
| Typical Coupling | 5.1dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package/Case | Case 0805(2012Metric) |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |