
The Anaren DC1722J5010AHF is an 0805 SMD/SMT RF coupler with a frequency of 2.2GHz, insertion loss of 0.16dB, and return loss of 20dB. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 85°C. The coupler is packaged in tape and reel quantities of 4000. It is compliant with RoHS regulations and features a termination type of SMD/SMT.
Sign in to ask questions about the Anaren DC1722J5010AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren DC1722J5010AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.2GHz |
| Insertion Loss | 0.16dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC1722J5010AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.