
The Anaren DC2337J5010AHF is an 0805 SMD RF coupler with a frequency range of 3.7GHz. It has an insertion loss of 0.29dB and a return loss of 20dB. The coupler can handle a maximum power dissipation of 2W and operates within a temperature range of -55°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren DC2337J5010AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Insertion Loss | 0.29dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC2337J5010AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
