
The Xinger 3.7GHz RF coupler is a surface-mount device with a 0.14dB insertion loss and a maximum operating temperature of 85°C. It is available in a 0805 package and is compliant with RoHS regulations. The coupler has a frequency range of 3.7GHz and a maximum power dissipation of 2W. It is suitable for use in RF and wireless applications and is packaged in tape and reel with 4000 units per reel.
Sign in to ask questions about the Anaren DC2337J5020AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren DC2337J5020AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Insertion Loss | 0.14dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 21.2dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC2337J5020AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
