
Bi-directional RF coupler with 19.7dB coupling, operating from 4.7GHz to 5.9GHz. Features 0.17dB insertion loss and 7.6dB return loss. Rated for 2W maximum power dissipation and a temperature range of -55°C to 85°C. Housed in a 0805 (2012 Metric) SMD/SMT package, supplied on tape and reel with 4000 units per package. RoHS compliant.
Anaren DC4759J5020AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.9GHz |
| Insertion Loss | 0.17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 7.6dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC4759J5020AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
