Anaren DC4859J5005AHF technical specifications.
| Type | Directional |
| Frequency Range | 4.7 to 5.9GHz |
| Frequency Sensitivity | 0.2dB |
| Module/IC Classification | IC |
| Maximum Insertion Loss | 0.5dB |
| Typical Coupling | 5dB |
| Minimum Directivity | 14dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Average Incident Power | 5W |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anaren DC4859J5005AHF to view detailed technical specifications.
No datasheet is available for this part.