Sign in to ask questions about the Anaren JP503AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren JP503AS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 25W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren JP503AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.