Sign in to ask questions about the Anaren JP510S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren JP510S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 2.3GHz |
| Insertion Loss | 0.25dB |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren JP510S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
