The Anaren PD0409J5050S2HF is a 6-pin flat chip RF combiner with a frequency range of 400 to 900. It operates within a temperature range of -55°C to 85°C. The device has one input and two outputs, both of which are single-ended signals. It is classified as an IC module with a pin count of 6.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 400 to 900MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 6 |
| Package/Case | Case 0805(2012Metric) |
| Package Family Name | Flat Chip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |