
The PD0810J5050S2HF is an 0805 SMD combiner/divider from Anaren, operating between -55°C and 85°C. It has an impedance of 50 ohms and an insertion loss of 0.5 dB at 800 MHz. This RoHS compliant component is available in tape and reel packaging with 4000 pieces per package.
Sign in to ask questions about the Anaren PD0810J5050S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD0810J5050S2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 800MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD0810J5050S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
