Sign in to ask questions about the Anaren PD0922J5050D2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD0922J5050D2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 950MHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD0922J5050D2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
