
RF divider, 1 input to 2 outputs, operating from 950MHz to 2150MHz. Features 50 Ohm impedance and 0.5dB insertion loss. Encased in a 0805 (2012 metric) CSMD package with SMD/SMT termination. Operates across a temperature range of -55°C to 85°C. Supplied on tape and reel in quantities of 4000. RoHS compliant.
Anaren PD0922J5050S2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 950MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD0922J5050S2HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
