
The Anaren PD1722J5050S2HF is a 2.2GHz SMD combiner/divider with an impedance of 50R and an insertion loss of 0.6dB. It operates over a temperature range of -55°C to 85°C and is available in a package quantity of 4000 units per reel. This component is RoHS compliant and features a termination type of SMD/SMT.
Sign in to ask questions about the Anaren PD1722J5050S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD1722J5050S2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.2GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD1722J5050S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.