
Surface mount 1-input, 2-output RF power divider operating from 2300MHz to 2800MHz. Features 50 Ohm impedance and a maximum insertion loss of 0.3dB. Housed in an 0805 (2012 Metric) case, this component is designed for surface mounting and is supplied on tape and reel. Operating temperature range is -55°C to 85°C.
Anaren PD2328J5050S2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.8GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD2328J5050S2HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
