
The PD2425J5050S2 is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a 0805 case code (imperial) or 2012 case code (metric) and is packaged in tape and reel. The component has an insertion loss of 0.4dB and a length of 2mm. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Anaren PD2425J5050S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD2425J5050S2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Insertion Loss | 0.4dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD2425J5050S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.