Divider 1-IN 2-OUT 2400MHz to 2500MHz 6-Pin Case 0805(2012Metric) T/R
Anaren PD2425J5050S2HF technical specifications.
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 2400 to 2500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 6 |
| Package/Case | Case 0805(2012Metric) |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.