
Surface mountable 1-input, 2-output RF power divider operating from 2300MHz to 5000MHz. Features 50 Ohm impedance and a maximum insertion loss of 1dB. Encased in a compact 0805 (2012 Metric) SMD/SMT package, this component offers a wide operating temperature range from -55°C to 85°C. Supplied on tape and reel, this RoHS compliant passive component is ideal for RF and wireless applications.
Sign in to ask questions about the Anaren PD3150J5050S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD3150J5050S2HF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD3150J5050S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.