
The Xinger 0805 SMD combiner/divider operates at 5.9GHz with an impedance of 50 ohms and an insertion loss of 0.7dB. It is RoHS compliant and suitable for surface mount technology. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren PD4859J5050S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.9GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD4859J5050S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
