Sign in to ask questions about the Anaren PD6080J5050S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren PD6080J5050S2 technical specifications.
| Package/Case | CSMD |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD6080J5050S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.