The PD6080J5050S2HF is an 0805 SMD RF combiner with an impedance of 50R and a frequency range of 8GHz. It is designed to operate within a temperature range of -55°C to 85°C. The component is packaged in a tape and reel format with 4000 units per package. It is compliant with RoHS regulations and features a SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren PD6080J5050S2HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD6080J5050S2HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
