Dual-directional RF coupler operating from 0.8 to 1 GHz with a typical coupling of 20 dB and minimum directivity of 20 dB. Features ±0.35 dB frequency sensitivity, 1.22/1.22 maximum VSWR, and a maximum insertion loss of 0.075 dB. Designed for 225 W average incident power and operates within a temperature range of -55 °C to 95 °C. This 4-pin CSMD package component is classified as an IC.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Dual-directional |
| Frequency Range | 0.8 to 1GHz |
| Frequency Sensitivity | ±0.35dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.22/1.22 |
| Maximum Insertion Loss | 0.075dB |
| Typical Coupling | 20dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 225W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |