RF Couplers Quadrature Coupling 3dB 0.8GHz to 1GHz 4-Pin CSMD T/R
Anaren X3C09P2-03S technical specifications.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 0.8 to 1GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.2dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Average Incident Power | 187W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.