Dual-directional RF coupler operating from 0.8 to 1 GHz with a typical coupling of 30.4 dB and ±0.4 dB frequency sensitivity. Features a minimum directivity of 20 dB, maximum insertion loss of 0.1 dB, and a primary/secondary maximum VSWR of 1.22/1.22. Designed for high power applications with an average incident power rating of 225 W. This 4-pin CSMD surface-mount component offers a wide operating temperature range from -55 °C to 95 °C.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Dual-directional |
| Frequency Range | 0.8 to 1GHz |
| Frequency Sensitivity | ±0.4dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.22/1.22 |
| Maximum Insertion Loss | 0.1dB |
| Typical Coupling | 30.4dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 225W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |