Quadrature RF coupler featuring 3 dB typical coupling across a 1.7 to 2 GHz frequency range. This hybrid component offers a 90° phase balance and a maximum insertion loss of 0.22 dB. Designed for high-power applications, it handles 110 W of average incident power with a primary/secondary maximum VSWR of 1.3/1.3. The 4-pin CSMD package ensures robust surface-mount integration, operating from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 1.7 to 2GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.3/1.3 |
| Maximum Insertion Loss | 0.22dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Average Incident Power | 110W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |