RF Couplers Quadrature Coupling 3dB 1.7GHz to 2GHz 4-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 1.7 to 2GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.22/1.22 |
| Maximum Insertion Loss | 0.22dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Average Incident Power | 176W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |