90 Degree Hybrid Coupler, 1800MHz Min, 2200MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |