This Anaren hybrid RF coupler is a quadrature configuration device with a phase balance of 90 degrees. It operates within a frequency range of 1.8 to 2.3 GHz and has a maximum insertion loss of 0.22 dB. The coupler's typical coupling is 3 dB, and it can handle an average incident power of 150 mW. The device is classified as an IC and has a pin count of 5. It is designed to operate within a temperature range of -55 to 95 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 1.8 to 2.3GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.17/1.17 |
| Maximum Insertion Loss | 0.22dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 150W |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |