RF Couplers Quadrature Coupling 3dB 1.8GHz to 2.7GHz 4-Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 1.8 to 2.7GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.15dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Average Incident Power | 300W |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |