RF Couplers Coupling 1.9dB 2.3GHz to 2.7GHz 4-Pin T/R
Anaren X3C25P1-02S technical specifications.
| Type | Directional |
| Frequency Range | 2.3 to 2.7GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.18dB |
| Typical Coupling | 1.9dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 70W |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.