This dual-directional RF coupler operates within a frequency range of 2.3 to 2.9 GHz, with a typical coupling of 30 dB. It features a maximum insertion loss of 0.1 and a minimum directivity of 20. The coupler is designed to withstand operating temperatures between -55°C and 95°C. It is available in a 4-pin CSMD package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Dual-directional |
| Frequency Range | 2.3 to 2.9GHz |
| Frequency Sensitivity | ±0.25dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.1dB |
| Typical Coupling | 30dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 200W |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |