Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Frequency Range | 1930 to 1990MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Typical Input Return Loss | 20(Min)dB |
| Typical Output Return Loss | 20(Min)dB |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |