Combiner 2580MHz to 2730MHz 4-Pin Tape and Reel
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Frequency Range | 2580 to 2730MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |