Anaren XC0900B-30S technical specifications.
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.8 to 1GHz |
| Frequency Sensitivity | ±0.4dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.1dB |
| Typical Coupling | 29.8dB |
| Minimum Directivity | 23dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Average Incident Power | 385W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anaren XC0900B-30S to view detailed technical specifications.
No datasheet is available for this part.