This quadrature hybrid coupler is a 90 phase balance device with a frequency range of 0.8 to 1 GHz. It has a maximum insertion loss of 0.16 and a typical coupling of 3. The coupler operates within a temperature range of -55 to 95°C and can handle an average incident power of 225. It has an impedance of 50 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 0.8 to 1GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.16dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 225W |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |