Dual-directional RF coupler operating from 0.8 to 1 GHz. Features 10.2 dB typical coupling with ±0.4 dB frequency sensitivity. Offers 14 dB minimum directivity and 0.38 dB maximum insertion loss. Designed for 55 W average incident power with a 1.43/1.43 primary/secondary maximum VSWR. Housed in a 4-pin SMD package, suitable for operation between -55 °C and 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Dual-directional |
| Frequency Range | 0.8 to 1GHz |
| Frequency Sensitivity | ±0.4dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.43/1.43 |
| Maximum Insertion Loss | 0.38dB |
| Typical Coupling | 10.2dB |
| Minimum Directivity | 14dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Average Incident Power | 55W |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |