Quadrature RF coupler designed for 1.2GHz to 1.6GHz frequency range. Features 3dB coupling and operates within a -55°C to 85°C temperature range. Packaged in a 4-pin Surface Mount Device (SMD) for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren XC1400P-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8517.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren XC1400P-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.