This uni-directional RF coupler has a frequency range of 0.2 to 2.3 GHz and an impedance of 50 ohms. It features a typical coupling of 20.1 and a minimum directivity of 23. The coupler operates within a temperature range of -55 to 95 degrees Celsius and can handle an average incident power of 150. The device is classified as an IC and has a maximum insertion loss of 0.15.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.2 to 2.3GHz |
| Frequency Sensitivity | ±0.12dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.15dB |
| Typical Coupling | 20.1dB |
| Minimum Directivity | 23dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 150W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |