RF Couplers Quadrature Coupling 3dB 2GHz to 2.3GHz 4-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 2 to 2.3GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.17/1.17 |
| Maximum Insertion Loss | 0.12dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 100W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |