
Analogue Panel Meter, Moving Coil Type, Backlight Option, VU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anders Electronics C220VU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 32mm |
| Mount | Panel |
| Resistance | 650R |
| Supply Current | 200uA |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Anders Electronics C220VU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
