Analogue Panel Meter, Moving Coil Type, Backlight Option, Vu Rohs Compliant: Na
Anders Electronics SM14 technical specifications.
| Mount | Panel |
| Resistance | 600R |
| Supply Current | 500uA |
| Width | 79.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.