Anderson Power 110G9-BK technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Packaging | Bulk |
| Series | Powerpole® |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 110G9-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.