
The Anderson Power SB 2/0 340A 36V 2-position crimp contact features a copper alloy contact material with silver plating and a non-gendered design. It is suitable for use in free-hanging applications with a maximum current rating of 340A and a maximum voltage rating of 36V. The contact is made from PC insulation material and is terminated with a crimp connection. It is available in a grey color and is part of the SB 2/0 series.
Anderson Power 115107G1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 340A |
| Insulation Material | PC |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SB® 2/0 |
| Termination | Crimp |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 115107G1 to view detailed technical specifications.
No datasheet is available for this part.