Anderson Power 115G2 technical specifications.
| Material | Polycarbonate |
| Mount | Cable |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | Powerpole Pak |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 115G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.