
Contact PIN Crimp ST Cable Mount 10-24AWG Loose
Sign in to ask questions about the Anderson Power 120BBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 120BBS technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 120BBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
