
Anderson Power 1319 technical specifications.
| Package/Case | 120 |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Gender | Male to Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
