
Signal & Power Contact PIN for cable mounting, featuring a crimp termination for 4AWG wire. This non-gendered, male contact is constructed from a copper alloy with silver plating, rated for 120A and 600V AC/DC. It meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Anderson Power 1319G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1319G4 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1319G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
