
Silver-plated copper alloy, non-gendered connector accessory for cable mounting. Features a 120A current rating and 600V voltage rating, suitable for 4AWG wire. Operates within a temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating. This RoHS compliant component is designed for crimp termination and is available in bulk packaging.
Anderson Power 1319G4-BK technical specifications.
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1319G4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
