
Signal & Power Contact PIN for cable mounting, designed for 6AWG wire. Features a copper alloy contact with silver plating, rated for 120A and 600V. This non-gendered, male contact utilizes a crimp termination method and boasts a UL94 V-0 flammability rating. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Anderson Power 1319G6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1319G6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | SB® 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1319G6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
